Part Details for 1200PPSA224K09X by IBS Electronics Inc
Overview of 1200PPSA224K09X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1200PPSA224K09X
1200PPSA224K09X CAD Models
1200PPSA224K09X Part Data Attributes
|
1200PPSA224K09X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1200PPSA224K09X
IBS Electronics Inc
Film Capacitor, Polypropylene, 1200V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PPSA | |
Terminal Pitch | 22.5 mm |
Alternate Parts for 1200PPSA224K09X
This table gives cross-reference parts and alternative options found for 1200PPSA224K09X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200PPSA224K09X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200PPSB224K03T | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPSB224K03T |
1200PPS224K22A | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPS224K22A |
1200PPSA224K14A | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPSA224K14A |
1200PPS224K14B | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPS224K14B |
1200PPS224K09B | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPS224K09B |
1200PPSB224K14T | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPSB224K14T |
1200PPSA224K14C | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPSA224K14C |
1200PPS224K06T | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPS224K06T |
1200PPS224K03A | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPS224K03A |
1200PPSB224K17T | Film Capacitor, Polypropylene, 1200V, 0.22uF | IBS Electronics Inc | 1200PPSA224K09X vs 1200PPSB224K17T |