There are no models available for this part yet.
Overview of 1200PPSA103J18C by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 1200PPSA103J18C by IBS Electronics Inc
Part Data Attributes for 1200PPSA103J18C by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Manufacturer Series
|
PPSA
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
1200 V
|
Series
|
PPSA
|
Terminal Pitch
|
26.5 mm
|
Alternate Parts for 1200PPSA103J18C
This table gives cross-reference parts and alternative options found for 1200PPSA103J18C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200PPSA103J18C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200PPS103J11T | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPS103J11T |
1200PPSA103K32C | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPSA103K32C |
1200PPS103K16C | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPS103K16C |
1200PPSB103J15A | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPSB103J15A |
1200PPS103K11X | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPS103K11X |
1200PPSA103J13X | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPSA103J13X |
1200PPSA103K21A | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPSA103K21A |
1200PPSB103J01C | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPSB103J01C |
1200PPSB103K32B | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPSB103K32B |
1200PPSA103K26T | Film Capacitor, Polypropylene, 1200V, 0.01uF | IBS Electronics Inc | 1200PPSA103J18C vs 1200PPSA103K26T |