1200PPSA103J06A
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 1200V, 0.01uF

Overview of 1200PPSA103J06A by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 1200PPSA103J06A by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1200PPSA103J06A by IBS Electronics Inc

1200PPSA103J06A
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPSA
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
1200 V
Series
PPSA
Terminal Pitch
15 mm
Want to compare parts?
  1. 1200PPSA103J06A
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 1200V, 0.01uF
    VS

Alternate Parts for 1200PPSA103J06A

This table gives cross-reference parts and alternative options found for 1200PPSA103J06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200PPSA103J06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1200PPS103J21T Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPS103J21T
1200PPS103J24C Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPS103J24C
1200PPSB103K12C Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPSB103K12C
1200PPSA103K25T Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPSA103K25T
1200PPSA103K01B Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPSA103K01B
1200PPSA103J24B Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPSA103J24B
1200PPSA103K10C Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPSA103K10C
1200PPSB103J32T Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPSB103J32T
1200PPS103K15T Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPS103K15T
1200PPSB103J25B Film Capacitor, Polypropylene, 1200V, 0.01uF IBS Electronics Inc 1200PPSA103J06A vs 1200PPSB103J25B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200PPSA103J06A by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200PPSA103J06A by IBS Electronics Inc

  • Please alert me when 1200PPSA103J06A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1200PPSA103J06A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200PPSA103J06A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1200PPSA103J06A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200PPSA103J06A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200PPSA103J06A by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: