Part Details for 1200PPS472J04C by IBS Electronics Inc
Overview of 1200PPS472J04C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for 1200PPS472J04C
1200PPS472J04C CAD Models
1200PPS472J04C Part Data Attributes
|
1200PPS472J04C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1200PPS472J04C
IBS Electronics Inc
Film Capacitor, Polypropylene, 1200V, 0.0047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PPS | |
Terminal Pitch | 10 mm |
Alternate Parts for 1200PPS472J04C
This table gives cross-reference parts and alternative options found for 1200PPS472J04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200PPS472J04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200PPSA472J26B | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPSA472J26B |
1200PPSA472J17C | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPSA472J17C |
1200PPSB472J17T | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPSB472J17T |
1200PPS472J03A | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPS472J03A |
1200PPS472J31A | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPS472J31A |
1200PPS472J01T | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPS472J01T |
1200PPSB472J07A | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPSB472J07A |
1200PPS472J05A | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPS472J05A |
1200PPSA472J19C | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPSA472J19C |
1200PPSB472J19T | Film Capacitor, Polypropylene, 1200V, 0.0047uF | IBS Electronics Inc | 1200PPS472J04C vs 1200PPSB472J19T |