Part Details for 1200PPS333K32B by IBS Electronics Inc
Overview of 1200PPS333K32B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for 1200PPS333K32B
1200PPS333K32B CAD Models
1200PPS333K32B Part Data Attributes
|
1200PPS333K32B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1200PPS333K32B
IBS Electronics Inc
Film Capacitor, Polypropylene, 1200V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PPS | |
Terminal Pitch | 23 mm |
Alternate Parts for 1200PPS333K32B
This table gives cross-reference parts and alternative options found for 1200PPS333K32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200PPS333K32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200PPSB333J16X | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPSB333J16X |
1200PPSA333J21A | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPSA333J21A |
1200PPSA333J18T | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPSA333J18T |
1200PPSB333K23X | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPSB333K23X |
1200PPSA333K24A | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPSA333K24A |
1200PPS333K08X | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPS333K08X |
1200PPS333K04A | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPS333K04A |
1200PPSB333K18T | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPSB333K18T |
1200PPSA333J18X | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPSA333J18X |
1200PPS333K16X | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333K32B vs 1200PPS333K16X |