Part Details for 1200PPS333J15T by IBS Electronics Inc
Overview of 1200PPS333J15T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for 1200PPS333J15T
1200PPS333J15T CAD Models
1200PPS333J15T Part Data Attributes
|
1200PPS333J15T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1200PPS333J15T
IBS Electronics Inc
Film Capacitor, Polypropylene, 1200V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PPS | |
Terminal Pitch | 37.5 mm |
Alternate Parts for 1200PPS333J15T
This table gives cross-reference parts and alternative options found for 1200PPS333J15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200PPS333J15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200PPSB333J02B | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPSB333J02B |
1200PPSA333K03C | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPSA333K03C |
1200PPSB333K03T | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPSB333K03T |
1200PPSA333K07T | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPSA333K07T |
1200PPSA333J31X | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPSA333J31X |
1200PPSB333K29C | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPSB333K29C |
1200PPS333K08A | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPS333K08A |
1200PPS333J05A | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPS333J05A |
1200PPSB333J19T | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPSB333J19T |
1200PPSB333K06T | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPS333J15T vs 1200PPSB333K06T |