1200JGH3029A2LB
Gems Sensors & Controls
Description: Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical

Overview of 1200JGH3029A2LB by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1200JGH3029A2LB by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1200JGH3029A2LB by Gems Sensors & Controls

1200JGH3029A2LB
Gems Sensors & Controls
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
Accuracy-Max (%)
0.5%
Housing
STAINLESS STEEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.50-5.50V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
3000 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
1.5 V
Termination Type
DIN 9.4MM W/MATE
Want to compare parts?
  1. 1200JGH3029A2LB
    Gems Sensors & Controls
    Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical
    VS

Alternate Parts for 1200JGH3029A2LB

This table gives cross-reference parts and alternative options found for 1200JGH3029A2LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200JGH3029A2LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1200JGH3029A3KB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A3KB
1200JGH3029A3PB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A3PB
1200JGH3029A2NB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A2NB
1200JGH3029A36B Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A36B
1200JGH3029A2SB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A2SB
1200JGH3029A2HB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A2HB
1200JGH3029A3RB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A3RB
1200JGH3029A2FB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A2FB
1200JGH3029A2PB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A2PB
1200JGH3029A2QB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A2QB
Part Number Description Manufacturer Compare
1200JGH3029B36B Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029B36B
1200JGH3029B3UB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029B3UB
1200JGH3029A2QB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A2QB
1200JGH3029A3GB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A3GB
1200JGH3029B2LB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029B2LB
1200JGH3029B2EB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029B2EB
1200JGH3029B3RB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029B3RB
1200JGH3029A2PB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A2PB
1200JGH3029A2NB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A2NB
1200JGH3029A3MB Strain Guage Sensor, Gage, 0Psi Min, 3000Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGH3029A2LB vs 1200JGH3029A3MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200JGH3029A2LB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200JGH3029A2LB by Gems Sensors & Controls

  • Please alert me when 1200JGH3029A2LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1200JGH3029A2LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200JGH3029A2LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1200JGH3029A2LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200JGH3029A2LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200JGH3029A2LB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: