1200JGF1509B3FA
Gems Sensors & Controls
Description: Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical,

Overview of 1200JGF1509B3FA by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1200JGF1509B3FA by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1200JGF1509B3FA by Gems Sensors & Controls

1200JGF1509B3FA
Gems Sensors & Controls
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
compliant
Accuracy-Max (%)
0.5%
Housing
STAINLESS STEEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.50-5.50V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
15 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
1.5 V
Termination Type
DIN 9.4MM W/O MATE
Want to compare parts?
  1. 1200JGF1509B3FA
    Gems Sensors & Controls
    Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical,
    VS

Alternate Parts for 1200JGF1509B3FA

This table gives cross-reference parts and alternative options found for 1200JGF1509B3FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200JGF1509B3FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1200JGF1509B3DA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3DA
1200JGF1509B2JA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B2JA
1200JGF1509B2KA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B2KA
1200JGF1509B3KA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3KA
1200JGF1509B3HA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3HA
1200JGF1509B3EA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3EA
1200JGF1509B3UA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3UA
1200JGF1509B3JA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3JA
1200JGF1509B2UA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B2UA
1200JGF1509B2LA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B2LA
Part Number Description Manufacturer Compare
1200JGF1509A2LA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509A2LA
1200JGF1509B3HA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3HA
1200JGF1509B3JA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3JA
1200JGF1509B2UA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B2UA
1200JGF1509A3HA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509A3HA
1200JGF1509B3LA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3LA
1200JGF1509A2DA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509A2DA
1200JGF1509A3LA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509A3LA
1200JGF1509B3DA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509B3DA
1200JGF1509A3JA Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, Gems Sensors & Controls 1200JGF1509B3FA vs 1200JGF1509A3JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200JGF1509B3FA by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200JGF1509B3FA by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 1200JGF1509B3FA would you like to use for your alert(s)?
  • Please alert me when 1200JGF1509B3FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1200JGF1509B3FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200JGF1509B3FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1200JGF1509B3FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200JGF1509B3FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200JGF1509B3FA by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: