Part Details for 1200JGF1509B2FA by Gems Sensors & Controls
Overview of 1200JGF1509B2FA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1200JGF1509B2FA
1200JGF1509B2FA CAD Models
1200JGF1509B2FA Part Data Attributes
|
1200JGF1509B2FA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
1200JGF1509B2FA
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-5.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | DIN 9.4MM W/O MATE |
Alternate Parts for 1200JGF1509B2FA
This table gives cross-reference parts and alternative options found for 1200JGF1509B2FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200JGF1509B2FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200JGF1509B3DA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B3DA |
1200JGF1509B2JA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B2JA |
1200JGF1509B2KA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B2KA |
1200JGF1509B3KA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B3KA |
1200JGF1509B3HA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B3HA |
1200JGF1509B3EA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B3EA |
1200JGF1509B3UA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B3UA |
1200JGF1509B3JA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical, | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B3JA |
1200JGF1509B2UA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B2UA |
1200JGF1509B2LA | Strain Guage Sensor, Gage, 0Psi Min, 15Psi Max, 0.5%, 0.50-5.50V, Cylindrical | Gems Sensors & Controls | 1200JGF1509B2FA vs 1200JGF1509B2LA |