1200HGH5008B3KB
Gems Sensors & Controls
Description: Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical,

Overview of 1200HGH5008B3KB by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1200HGH5008B3KB by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1200HGH5008B3KB by Gems Sensors & Controls

1200HGH5008B3KB
Gems Sensors & Controls
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
compliant
Accuracy-Max (%)
0.5%
Housing
STAINLESS STEEL
Offset-Nom
1V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
1-5V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
1/8 NPT MALE
Pressure Range-Max
5000 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
1.5 V
Termination Type
DIN 9.4MM W/O MATE
Want to compare parts?
  1. 1200HGH5008B3KB
    Gems Sensors & Controls
    Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical,
    VS

Alternate Parts for 1200HGH5008B3KB

This table gives cross-reference parts and alternative options found for 1200HGH5008B3KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200HGH5008B3KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1200HGH5008B36B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical, Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B36B
1200HGH5008B3NB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical, Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B3NB
1200HGH5008B2HB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B2HB
1200HGH5008B3SB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical, Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B3SB
1200HGH5008B3EB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical, Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B3EB
1200HGH5008B3DB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical, Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B3DB
1200HGH5008B2JB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B2JB
1200HGH5008B2QB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B2QB
1200HGH5008B3MB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical, Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B3MB
1200HGH5008B2FB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B2FB
Part Number Description Manufacturer Compare
1200HGH5008A35B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical, Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008A35B
1200HGH5008A2NB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008A2NB
1200HGH5008A2QB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008A2QB
1200HGH5008A2RB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008A2RB
1200HGH5008A2JB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008A2JB
1200HGH5008A3SB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical, Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008A3SB
1200HGH5008A2LB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008A2LB
1200HGH5008B2PB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B2PB
1200HGH5008B34B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical, Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B34B
1200HGH5008B2DB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-5V, Cylindrical Gems Sensors & Controls 1200HGH5008B3KB vs 1200HGH5008B2DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200HGH5008B3KB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200HGH5008B3KB by Gems Sensors & Controls

  • Please alert me when 1200HGH5008B3KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1200HGH5008B3KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200HGH5008B3KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1200HGH5008B3KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200HGH5008B3KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200HGH5008B3KB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: