Part Details for 1200GGG3001B3EB by Gems Sensors & Controls
Overview of 1200GGG3001B3EB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1200GGG3001B3EB
1200GGG3001B3EB CAD Models
1200GGG3001B3EB Part Data Attributes
|
1200GGG3001B3EB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
1200GGG3001B3EB
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.5% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-10.20V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | DIN 9.4MM W/O MATE |
Alternate Parts for 1200GGG3001B3EB
This table gives cross-reference parts and alternative options found for 1200GGG3001B3EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200GGG3001B3EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200GGG3001B2DB | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B2DB |
1200GGG3001B2UB | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B2UB |
1200GGG3001B3QB | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical, | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B3QB |
1200GGG3001B2EB | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B2EB |
1200GGG3001B2FB | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B2FB |
1200GGG3001B3SB | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical, | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B3SB |
1200GGG3001B24B | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B24B |
1200GGG3001B3FB | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical, | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B3FB |
1200GGG3001B2KB | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B2KB |
1200GGG3001B2NB | Strain Guage Sensor, Gage, 0Psi Min, 300Psi Max, 0.5%, 0.20-10.20V, Cylindrical | Gems Sensors & Controls | 1200GGG3001B3EB vs 1200GGG3001B2NB |