1200FGH400JB2MB
Gems Sensors & Controls
Description: Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical

Overview of 1200FGH400JB2MB by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1200FGH400JB2MB by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1200FGH400JB2MB by Gems Sensors & Controls

1200FGH400JB2MB
Gems Sensors & Controls
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
Accuracy-Max (%)
0.5%
Housing
STAINLESS STEEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.10-5.10V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
4000 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
1.5 V
Termination Type
DIN 9.4MM W/O MATE
Want to compare parts?
  1. 1200FGH400JB2MB
    Gems Sensors & Controls
    Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical
    VS

Alternate Parts for 1200FGH400JB2MB

This table gives cross-reference parts and alternative options found for 1200FGH400JB2MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200FGH400JB2MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1200FGH400JB2UB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB2UB
1200FGH400JB3NB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical, Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB3NB
1200FGH400JB3MB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical, Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB3MB
1200FGH400JB26B Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB26B
1200FGH400JB2GB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB2GB
1200FGH400JB3RB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical, Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB3RB
1200FGH400JB3EB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical, Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB3EB
1200FGH400JB2LB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB2LB
1200FGH400JB24B Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB24B
1200FGH400JB3HB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical, Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB3HB
Part Number Description Manufacturer Compare
1200FGH400JA3GB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical, Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JA3GB
1200FGH400JA24B Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JA24B
1200FGH400JA2PB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JA2PB
1200FGH400JA2EB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JA2EB
1200FGH400JB3JB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical, Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB3JB
1200FGH400JB2RB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB2RB
1200FGH400JA2RB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JA2RB
1200FGH400JB2QB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB2QB
1200FGH400JA3JB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical, Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JA3JB
1200FGH400JB3HB Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 0.10-5.10V, Cylindrical, Gems Sensors & Controls 1200FGH400JB2MB vs 1200FGH400JB3HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200FGH400JB2MB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200FGH400JB2MB by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 1200FGH400JB2MB would you like to use for your alert(s)?
  • Please alert me when 1200FGH400JB2MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1200FGH400JB2MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200FGH400JB2MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1200FGH400JB2MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200FGH400JB2MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200FGH400JB2MB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: