Datasheets
1200DGH500JA3SB by: Gems Sensors & Controls

Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical,

Part Details for 1200DGH500JA3SB by Gems Sensors & Controls

Overview of 1200DGH500JA3SB by Gems Sensors & Controls

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1200DGH500JA3SB

1200DGH500JA3SB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1200DGH500JA3SB Part Data Attributes

1200DGH500JA3SB Gems Sensors & Controls
Buy Now Datasheet
Compare Parts:
1200DGH500JA3SB Gems Sensors & Controls Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS
Reach Compliance Code compliant
Accuracy-Max (%) 0.5%
Housing STAINLESS STEEL
Offset-Nom 1V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Range 1-11V
Output Type ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL
Port Type 1/4 NPT MALE
Pressure Range-Max 5000 Psi
Pressure Range-Min
Pressure Sensing Mode GAGE
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V
Supply Voltage-Min 1.5 V
Termination Type DIN 9.4MM W/MATE

Alternate Parts for 1200DGH500JA3SB

This table gives cross-reference parts and alternative options found for 1200DGH500JA3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200DGH500JA3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1200DGH500JA3DB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical, Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA3DB
1200DGH500JA3NB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical, Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA3NB
1200DGH500JA25B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA25B
1200DGH500JA2UB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA2UB
1200DGH500JA3FB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical, Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA3FB
1200DGH500JA26B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA26B
1200DGH500JA24B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA24B
1200DGH500JA2PB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA2PB
1200DGH500JA2GB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA2GB
1200DGH500JA2NB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA2NB
Part Number Description Manufacturer Compare
1200DGH500JA2MB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA2MB
1200DGH500JB2LB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JB2LB
1200DGH500JA2PB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA2PB
1200DGH500JA2RB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA2RB
1200DGH500JA24B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA24B
1200DGH500JB34B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical, Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JB34B
1200DGH500JA3GB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical, Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA3GB
1200DGH500JB36B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical, Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JB36B
1200DGH500JA2HB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA2HB
1200DGH500JA25B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGH500JA3SB vs 1200DGH500JA25B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200DGH500JA3SB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200DGH500JA3SB by Gems Sensors & Controls

  • Please alert me when 1200DGH500JA3SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1200DGH500JA3SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200DGH500JA3SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1200DGH500JA3SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200DGH500JA3SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200DGH500JA3SB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: