Datasheets
1200DGH150JB3PB by: Gems Sensors & Controls

Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical,

Part Details for 1200DGH150JB3PB by Gems Sensors & Controls

Overview of 1200DGH150JB3PB by Gems Sensors & Controls

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1200DGH150JB3PB

1200DGH150JB3PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1200DGH150JB3PB Part Data Attributes

1200DGH150JB3PB Gems Sensors & Controls
Buy Now Datasheet
Compare Parts:
1200DGH150JB3PB Gems Sensors & Controls Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS
Reach Compliance Code compliant
Accuracy-Max (%) 0.5%
Housing STAINLESS STEEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Range 1-11V
Output Type ANALOG VOLTAGE
Package Shape/Style CYLINDRICAL
Port Type THREADED
Pressure Range-Max 1500 Psi
Pressure Range-Min
Pressure Sensing Mode GAGE
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V
Supply Voltage-Min 1.5 V
Termination Type DIN 9.4MM W/O MATE

Alternate Parts for 1200DGH150JB3PB

This table gives cross-reference parts and alternative options found for 1200DGH150JB3PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200DGH150JB3PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1200DGH150JB2QB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JB2QB
1200DGH150JB2MB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JB2MB
1200DGH150JB3LB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical, 1200DGH150JB3PB vs 1200DGH150JB3LB
1200DGH150JB3UB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical, 1200DGH150JB3PB vs 1200DGH150JB3UB
1200DGH150JB2RB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JB2RB
1200DGH150JB2UB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JB2UB
1200DGH150JB3SB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical, 1200DGH150JB3PB vs 1200DGH150JB3SB
1200DGH150JB2HB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JB2HB
1200DGH150JB3RB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical, 1200DGH150JB3PB vs 1200DGH150JB3RB
Part Number Manufacturer Composite Price Description Compare
1200DGH150JB2NB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JB2NB
1200DGH150JA3PB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical, 1200DGH150JB3PB vs 1200DGH150JA3PB
1200DGH150JB2GB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JB2GB
1200DGH150JB24B Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JB24B
1200DGH150JA2RB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JA2RB
1200DGH150JA2GB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JA2GB
1200DGH150JB3DB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical, 1200DGH150JB3PB vs 1200DGH150JB3DB
1200DGH150JA3LB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical, 1200DGH150JB3PB vs 1200DGH150JA3LB
1200DGH150JA3UB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical, 1200DGH150JB3PB vs 1200DGH150JA3UB
1200DGH150JA2UB Gems Sensors & Controls Check for Price Strain Guage Sensor, Gage, 0Psi Min, 1500Psi Max, 0.5%, 1-11V, Cylindrical 1200DGH150JB3PB vs 1200DGH150JA2UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200DGH150JB3PB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200DGH150JB3PB by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 1200DGH150JB3PB would you like to use for your alert(s)?
  • Please alert me when 1200DGH150JB3PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1200DGH150JB3PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200DGH150JB3PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1200DGH150JB3PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200DGH150JB3PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200DGH150JB3PB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: