Part Details for 1200DGG1029A3RB by Gems Sensors & Controls
Overview of 1200DGG1029A3RB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1200DGG1029A3RB
1200DGG1029A3RB CAD Models
1200DGG1029A3RB Part Data Attributes
|
1200DGG1029A3RB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
1200DGG1029A3RB
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | DIN 9.4MM W/MATE |
Alternate Parts for 1200DGG1029A3RB
This table gives cross-reference parts and alternative options found for 1200DGG1029A3RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200DGG1029A3RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200DGG1029A2QB | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A2QB |
1200DGG1029A3PB | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A3PB |
1200DGG1029A2GB | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A2GB |
1200DGG1029A2SB | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A2SB |
1200DGG1029A25B | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A25B |
1200DGG1029A35B | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A35B |
1200DGG1029A26B | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A26B |
1200DGG1029A3FB | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A3FB |
1200DGG1029A2KB | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A2KB |
1200DGG1029A3KB | Strain Guage Sensor, Gage, 0Psi Min, 100Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DGG1029A3RB vs 1200DGG1029A3KB |