1200DGF6029A3EA
Gems Sensors & Controls
Description: Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical

Overview of 1200DGF6029A3EA by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1200DGF6029A3EA by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1200DGF6029A3EA by Gems Sensors & Controls

1200DGF6029A3EA
Gems Sensors & Controls
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
unknown
Accuracy-Max (%)
0.5%
Housing
STAINLESS STEEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
1-11V
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
60 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
1.5 V
Termination Type
DIN 9.4MM W/MATE
Want to compare parts?
  1. 1200DGF6029A3EA
    Gems Sensors & Controls
    Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical
    VS

Alternate Parts for 1200DGF6029A3EA

This table gives cross-reference parts and alternative options found for 1200DGF6029A3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200DGF6029A3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1200DGF6029A2LA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2LA
1200DGF6029A2GA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2GA
1200DGF6029A2JA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2JA
1200DGF6029A3GA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A3GA
1200DGF6029A2DA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2DA
1200DGF6029A2EA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2EA
1200DGF6029A3JA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A3JA
1200DGF6029A3KA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A3KA
1200DGF6029A2FA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2FA
1200DGF6029A2KA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2KA
Part Number Description Manufacturer Compare
1200DGF6029A2FA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2FA
1200DGF6029B3LA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029B3LA
1200DGF6029B3KA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029B3KA
1200DGF6029A3KA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A3KA
1200DGF6029B2EA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029B2EA
1200DGF6029A2EA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2EA
1200DGF6029B3GA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029B3GA
1200DGF6029A2UA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2UA
1200DGF6029B3HA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029B3HA
1200DGF6029A2GA Strain Guage Sensor, Gage, 0Psi Min, 60Psi Max, 0.5%, 1-11V, Cylindrical Gems Sensors & Controls 1200DGF6029A3EA vs 1200DGF6029A2GA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200DGF6029A3EA by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200DGF6029A3EA by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 1200DGF6029A3EA would you like to use for your alert(s)?
  • Please alert me when 1200DGF6029A3EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1200DGF6029A3EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200DGF6029A3EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1200DGF6029A3EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200DGF6029A3EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200DGF6029A3EA by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: