Part Details for 1200DG2G004A3GB by Gems Sensors & Controls
Overview of 1200DG2G004A3GB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1200DG2G004A3GB
1200DG2G004A3GB CAD Models
1200DG2G004A3GB Part Data Attributes
|
1200DG2G004A3GB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
1200DG2G004A3GB
Gems Sensors & Controls
Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.5% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 185 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | DIN 9.4MM W/MATE |
Alternate Parts for 1200DG2G004A3GB
This table gives cross-reference parts and alternative options found for 1200DG2G004A3GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200DG2G004A3GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200DG2G004A2DB | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A2DB |
1200DG2G004A3KB | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical, | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A3KB |
1200DG2G004A2PB | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A2PB |
1200DG2G004A34B | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical, | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A34B |
1200DG2G004A3LB | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical, | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A3LB |
1200DG2G004A3UB | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical, | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A3UB |
1200DG2G004A3EB | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical, | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A3EB |
1200DG2G004A2UB | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A2UB |
1200DG2G004A3HB | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical, | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A3HB |
1200DG2G004A2FB | Strain Guage Sensor, Gage, -15Psi Min, 185Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1200DG2G004A3GB vs 1200DG2G004A2FB |