Part Details for 1200D-7 by Winchester Interconnect
Overview of 1200D-7 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FG1200DG-1LFT | Renesas Electronics Corporation | DB1200GS Frequency Gearing Clock | |
9FG1200DG-1LF | Renesas Electronics Corporation | DB1200GS Frequency Gearing Clock | |
TPS61200DRCR | Texas Instruments | 0.3V Input Voltage Boost Converter with 1.3A Switches and ''Down Mode'' in 3x3 QFN 10-VSON -40 to 85 |
Part Details for 1200D-7
1200D-7 CAD Models
1200D-7 Part Data Attributes
|
1200D-7
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
1200D-7
Winchester Interconnect
PCB Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |