Part Details for 1200BGH6008B2DA by Gems Sensors & Controls
Overview of 1200BGH6008B2DA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1200BGH6008B2DA
1200BGH6008B2DA CAD Models
1200BGH6008B2DA Part Data Attributes
|
1200BGH6008B2DA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
1200BGH6008B2DA
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 6.8 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Accuracy-Max (%) | 0.5% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 6000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 7 V | |
Termination Type | DIN 9.4MM W/O MATE |
Alternate Parts for 1200BGH6008B2DA
This table gives cross-reference parts and alternative options found for 1200BGH6008B2DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200BGH6008B2DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200BGH6008B2EA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B2EA |
1200BGH6008B2UA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B2UA |
1200BGH6008B3HA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B3HA |
1200BGH6008B3GA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B3GA |
1200BGH6008B3LA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B3LA |
1200BGH6008B3DA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B3DA |
1200BGH6008B3KA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B3KA |
1200BGH6008B3FA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B3FA |
1200BGH6008B2FA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B2FA |
1200BGH6008B2GA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical | Gems Sensors & Controls | 1200BGH6008B2DA vs 1200BGH6008B2GA |