Part Details for 1200BGH6008A3UA by Gems Sensors & Controls
Overview of 1200BGH6008A3UA by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1200BGH6008A3UA
1200BGH6008A3UA CAD Models
1200BGH6008A3UA Part Data Attributes
|
1200BGH6008A3UA
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
1200BGH6008A3UA
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.5% | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 6000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 7 V | |
Termination Type | DIN 9.4MM W/MATE |
Alternate Parts for 1200BGH6008A3UA
This table gives cross-reference parts and alternative options found for 1200BGH6008A3UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200BGH6008A3UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200BGH6008A3EA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A3EA |
1200BGH6008A2FA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A2FA |
1200BGH6008A2LA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A2LA |
1200BGH6008A3LA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A3LA |
1200BGH6008A3JA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A3JA |
1200BGH6008A2DA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A2DA |
1200BGH6008A3GA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A3GA |
1200BGH6008A2EA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A2EA |
1200BGH6008A3DA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A3DA |
1200BGH6008A3HA | Strain Guage Sensor, Gage, 0Psi Min, 6000Psi Max, 0.5%, 4-20mA, Cylindrical, | Gems Sensors & Controls | 1200BGH6008A3UA vs 1200BGH6008A3HA |