1200BGH5008A3LB
Gems Sensors & Controls
Description: Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical,

Overview of 1200BGH5008A3LB by Gems Sensors & Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1200BGH5008A3LB by Gems Sensors & Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1200BGH5008A3LB by Gems Sensors & Controls

1200BGH5008A3LB
Gems Sensors & Controls
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEMS SENSORS & CONTROLS
Reach Compliance Code
compliant
Accuracy-Max (%)
0.5%
Housing
STAINLESS STEEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
4-20mA
Output Type
ANALOG CURRENT
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
5000 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
35 V
Supply Voltage-Min
7 V
Termination Type
DIN 9.4MM W/MATE
Want to compare parts?
  1. 1200BGH5008A3LB
    Gems Sensors & Controls
    Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical,
    VS

Alternate Parts for 1200BGH5008A3LB

This table gives cross-reference parts and alternative options found for 1200BGH5008A3LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200BGH5008A3LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1200BGH5008A2UB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A2UB
1200BGH5008A24B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A24B
1200BGH5008A2GB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A2GB
1200BGH5008A3QB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A3QB
1200BGH5008A3GB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A3GB
1200BGH5008A3JB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A3JB
1200BGH5008A2JB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A2JB
1200BGH5008A3RB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A3RB
1200BGH5008A2MB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A2MB
1200BGH5008A3NB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A3NB
Part Number Description Manufacturer Compare
1200BGH5008B36B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008B36B
1200BGH5008A3PB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A3PB
1200BGH5008B25B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008B25B
1200BGH5008A36B Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A36B
1200BGH5008B3PB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008B3PB
1200BGH5008B3EB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008B3EB
1200BGH5008A2MB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A2MB
1200BGH5008A3FB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A3FB
1200BGH5008A2KB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A2KB
1200BGH5008A3RB Strain Guage Sensor, Gage, 0Psi Min, 5000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH5008A3LB vs 1200BGH5008A3RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200BGH5008A3LB by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200BGH5008A3LB by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 1200BGH5008A3LB would you like to use for your alert(s)?
  • Please alert me when 1200BGH5008A3LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1200BGH5008A3LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200BGH5008A3LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1200BGH5008A3LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200BGH5008A3LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200BGH5008A3LB by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: