Datasheets
1200BGH1004A26B by: Gems Sensors & Controls

Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical

Part Details for 1200BGH1004A26B by Gems Sensors & Controls

Overview of 1200BGH1004A26B by Gems Sensors & Controls

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1200BGH1004A26B

1200BGH1004A26B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1200BGH1004A26B Part Data Attributes

1200BGH1004A26B Gems Sensors & Controls
Buy Now Datasheet
Compare Parts:
1200BGH1004A26B Gems Sensors & Controls Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GEMS SENSORS & CONTROLS
Reach Compliance Code unknown
Accuracy-Max (%) 0.5%
Housing STAINLESS STEEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Range 4-20mA
Output Type ANALOG CURRENT
Package Shape/Style CYLINDRICAL
Port Type THREADED
Pressure Range-Max 1000 Psi
Pressure Range-Min
Pressure Sensing Mode GAGE
Sensors/Transducers Type PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max 35 V
Supply Voltage-Min 7 V
Termination Type DIN 9.4MM W/MATE

Alternate Parts for 1200BGH1004A26B

This table gives cross-reference parts and alternative options found for 1200BGH1004A26B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200BGH1004A26B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1200BGH1004A2JB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A2JB
1200BGH1004A2DB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A2DB
1200BGH1004A2UB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A2UB
1200BGH1004A2NB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A2NB
1200BGH1004A3EB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A3EB
1200BGH1004A3FB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A3FB
1200BGH1004A3PB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A3PB
1200BGH1004A3QB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A3QB
1200BGH1004A2RB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A2RB
1200BGH1004A2FB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A2FB
Part Number Description Manufacturer Compare
1200BGH1004A3DB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A3DB
1200BGH1004A3GB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A3GB
1200BGH1004A2MB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A2MB
1200BGH1004A25B Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A25B
1200BGH1004A3EB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004A3EB
1200BGH1004B2JB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004B2JB
1200BGH1004B3UB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical, Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004B3UB
1200BGH1004B2EB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004B2EB
1200BGH1004B2HB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004B2HB
1200BGH1004B2FB Strain Guage Sensor, Gage, 0Psi Min, 1000Psi Max, 0.5%, 4-20mA, Cylindrical Gems Sensors & Controls 1200BGH1004A26B vs 1200BGH1004B2FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1200BGH1004A26B by Gems Sensors & Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1200BGH1004A26B by Gems Sensors & Controls

Select Manufacturer
Which Manufacturer of 1200BGH1004A26B would you like to use for your alert(s)?
  • Please alert me when 1200BGH1004A26B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1200BGH1004A26B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1200BGH1004A26B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1200BGH1004A26B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1200BGH1004A26B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1200BGH1004A26B by Gems Sensors & Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: