Part Details for 1200980063 by Molex
Overview of 1200980063 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200980063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200980063-ND
|
DigiKey | CBL ASSY 9P M-CIRC 5P M 6.56' Min Qty: 24 Lead time: 37 Weeks Container: Bag | Temporarily Out of Stock |
|
$266.7142 | Buy Now |
DISTI #
1200980063
|
Avnet Americas | PROFIBUS D Subminiature to Micro-Change Double-Ended Cordset 2m Male Straight - Bulk (Alt: 1200980063) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200980063
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MP TO HORIZ DSUB 2M S | 0 |
|
$266.7100 | Order Now |
DISTI #
MOL120098-0063
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120098-0063 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1200980063
1200980063 CAD Models
1200980063 Part Data Attributes
|
1200980063
Molex
Buy Now
Datasheet
|
Compare Parts:
1200980063
Molex
CORDSET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | D-SUB | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |