Part Details for 1200980042 by Molex
Overview of 1200980042 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200980042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200980042-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 3.28' Min Qty: 24 Lead time: 76 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7492 | Buy Now |
DISTI #
1200980042
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 5 Position Female Straight to Male Straight 24 AWG PUR 20m - Bulk (Alt: 1200980042) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200980042
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MFE ST/ST 1M REV KEY RoHS: Compliant | 0 |
|
$41.7800 / $48.7000 | Order Now |
DISTI #
MOL120098-0042
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120098-0042 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005786389
|
Sager | Sensor Cables / Actuator Cables MIC 5P M/MFE ST/ST 1M REV KEY | 0 |
|
Buy Now |