There are no models available for this part yet.
Overview of 1200980008 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1200980008 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P4317
|
Newark | Mic 5P M/Mfe 3M St/St Shld Pbu |Molex 1200980008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$121.5000 | Buy Now | |
DISTI #
2266-1200980008-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$120.2600 / $127.7800 | Buy Now | |
DISTI #
1200980008-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.5708 | Buy Now | |
DISTI #
1200980008
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 5 Poles Female Straight to Male Straight 24 AWG 3m Length PROFIBUS PUR Cable Preferred Version in Europe - Bulk (Alt: 1200980008) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200980008
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MFE 3M ST/ST SHLD PBU RoHS: Compliant | 0 |
|
$114.3100 / $122.4800 | Order Now | |
DISTI #
MOL120098-0008
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120098-0008 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
65685035
|
Verical | Cable Assembly Circular 3m 24AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$106.3900 / $113.0400 | Buy Now | |
DISTI #
16496629
|
Verical | Cable Assembly Circular 3m 24AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$106.3900 / $113.0400 | Buy Now | |
DISTI #
1200980008-MOL
|
TME | 1200980008 Min Qty: 1 | 70 |
|
$112.1627 / $132.4115 | Buy Now | |
DISTI #
C1S516502063800
|
Chip1Stop | Cable Assembly Assembled Circular 3m 24AWG M12 Circular to M12 Circular 5 to 5 POS F-M RoHS: Compliant | 70 |
|
$130.0000 / $147.0000 | Buy Now |
CAD Models for 1200980008 by Molex
Part Data Attributes for 1200980008 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|