Part Details for 120098-8037 by Molex
Overview of 120098-8037 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE398880370 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Narrow Profile, Eight Port, No Shield, With LEDs | |
77317-803-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch, | |
RJE451880371 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, No Shield, With LEDs |
Price & Stock for 120098-8037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200988037
|
Avnet Americas | - Bulk (Alt: 1200988037) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |