Part Details for 1200940124 by Molex
Overview of 1200940124 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200940124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P8705
|
Newark | M23 12P 11W Fe 90 5M Pur |Molex 1200940124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80554787
|
Verical | Cable Assembly Circular 5m 18AWG/22AWG M23 Circular 12 Right Angle Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$183.3188 | Buy Now |
DISTI #
1200940124-MOL-0
|
TME | 1200940124 Min Qty: 1 | 2 |
|
$167.6720 / $167.6750 | Buy Now |
DISTI #
1200940124
|
IBS Electronics | Cable Assembly Cord Set 5m 18AWG/22AWG M23 Circular 12 POS F Brad M23 Min Qty: 4 Package Multiple: 1 | 2 |
|
$276.9650 | Buy Now |
Part Details for 1200940124
1200940124 CAD Models
1200940124 Part Data Attributes
|
1200940124
Molex
Buy Now
Datasheet
|
Compare Parts:
1200940124
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |