There are no models available for this part yet.
Overview of 120091-0012 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 120091-0012 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T4244
|
Newark | Plug, M8, 4Pole, F/Wire, Solder, Product Range:Nano-Change 120091 Series, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Right Angle Cable Mount, Ip/Nema Rohs Compliant: Yes |Molex 120091-0012 (Alternate Part Number: 78678832516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4400 / $34.6500 | Buy Now | |
DISTI #
1200910012
|
Avnet Americas | Conn M8 Circular M 4 POS RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1200910012) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
120091-0012
|
TTI | Circular Metric Connectors NANO-CHANGE M8 ATTACHABLE CONN Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.5500 / $26.8300 | Buy Now |
CAD Models for 120091-0012 by Molex
Part Data Attributes for 120091-0012 by Molex
120091-0012
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
120091-0012MolexVS
-