There are no models available for this part yet.
Overview of 120090-8037 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120090-400HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54mm (0.100in) Pitch. | |
AD8037SRZ-EP | Analog Devices | VLTG-FDBK, G= 2 CLAMP AMP | |
AD8037ARZ-REEL | Analog Devices | VLTG-FDBK, G= 2 CLAMP AMP |
Price & Stock for 120090-8037 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200908037
|
Avnet Americas | Cable Assembly Wire Lead 0.2m 24AWG 4POS M8 Circular F - Bulk (Alt: 1200908037) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |