Part Details for 120090-5004 by Molex
Overview of 120090-5004 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120090-400HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54mm (0.100in) Pitch. | |
150-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 120090-5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2916
|
Newark | Sensor Connector, M8, Female, 4Pos Rohs Compliant: Yes |Molex 120090-5004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1702 |
|
$6.0400 / $7.6200 | Buy Now |
Part Details for 120090-5004
120090-5004 CAD Models
120090-5004 Part Data Attributes
|
120090-5004
Molex
Buy Now
|
Compare Parts:
120090-5004
Molex
|
Samacsys Manufacturer | Molex |