Part Details for 1200878718 by Molex
Overview of 1200878718 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200878718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200878718-ND
|
DigiKey | CIRC CBL 5POS PLUG TO RCPT 9.84' Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.2321 | Buy Now |
DISTI #
1200878718
|
Avnet Americas | Nano-Change Double-Ended Cordset 5 Position Female Straight to Male Straight 24 AWG WSOR 3m - Bulk (Alt: 1200878718) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200878718
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M8 M8 5P AC FE STR WSOR MA STR 3M RoHS: Compliant | 0 |
|
$61.9700 / $72.2200 | Order Now |
DISTI #
MOL120087-8718
|
Heilind Electronics | Double-Ended Cordset with Knur | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84386889
|
Verical | Nano-Change M8 Double-Ended Cordset 5 Poles Female Straight to Male Straight 24 AWG WSOR Cable 3.0m Length Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$63.2100 / $64.5000 | Buy Now |
DISTI #
C1S549805997589
|
Chip1Stop | Actuator RoHS: Compliant | 6 |
|
$74.5000 / $76.3000 | Buy Now |
Part Details for 1200878718
1200878718 CAD Models
1200878718 Part Data Attributes
|
1200878718
Molex
Buy Now
Datasheet
|
Compare Parts:
1200878718
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |