Part Details for 1200878712 by Molex
Overview of 1200878712 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200878712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-1200878712-ND
|
DigiKey | CBL CIRC Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$14.3900 | Buy Now |
DISTI #
2266-1200878712-ND
|
DigiKey | CBL CIRC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$52.1500 / $54.3000 | Buy Now |
DISTI #
900-1200878712-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9417 | Buy Now |
DISTI #
538-1200878712
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M8 M8 4P AC FE STR WSOR MA STR 3M RoHS: Compliant | 0 |
|
$46.1400 / $53.7800 | Order Now |
DISTI #
MOL120087-8712
|
Heilind Electronics | CSE M8 M8 4P AC FE STR WSOR MA 444030B41M030 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77317625
|
Verical | Cable Assembly Circular 3m 24AWG M8 Circular to M8 Circular 4 to 4 Straight to Straight Min Qty: 6 Package Multiple: 1 | Americas - 27 |
|
$15.3720 / $16.0020 | Buy Now |
DISTI #
57963117
|
Verical | Cable Assembly Circular 3m 24AWG M8 Circular to M8 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$46.1400 / $48.0400 | Buy Now |
DISTI #
66436513
|
Verical | Cable Assembly Circular 3m 24AWG M8 Circular to M8 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$46.1400 / $48.0400 | Buy Now |
DISTI #
MX-120087-8712
|
TME | Cable: for sensors/automation, M8-M8, male, female, PIN: 4, plug Min Qty: 1 | 0 |
|
$15.3500 / $19.7300 | RFQ |
DISTI #
000000000006289443
|
Sager | Sensor Cables / Actuator Cables | 0 |
|
Buy Now |
Part Details for 1200878712
1200878712 CAD Models
1200878712 Part Data Attributes
|
1200878712
Molex
Buy Now
Datasheet
|
Compare Parts:
1200878712
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M8 | |
Connector Side2 | M8 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |