Part Details for 1200878510 by Molex
Overview of 1200878510 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200878510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL120087-8510
|
Heilind Electronics | NC/MMC-3P-F/MM-ST/ST-1M-LS0H 483030H08M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77583289
|
Verical | Cable Assembly Circular 1m 24AWG M12 Circular to M8 Circular 3 to 3 Straight to Straight Min Qty: 6 Package Multiple: 1 | Americas - 18 |
|
$10.7600 / $10.9900 | Buy Now |
DISTI #
1200878510-MOL
|
TME | 1200878510 Min Qty: 4 | 18 |
|
$13.0293 / $13.2957 | Buy Now |
DISTI #
C1S549805993316
|
Chip1Stop | Actuator RoHS: Compliant | 18 |
|
$12.6000 / $12.9000 | Buy Now |
Part Details for 1200878510
1200878510 CAD Models
1200878510 Part Data Attributes
|
1200878510
Molex
Buy Now
Datasheet
|
Compare Parts:
1200878510
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M8 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |