Part Details for 1200870356 by Molex
Overview of 1200870356 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200870356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2139
|
Newark | Nc/Mic 4P F/Mm 5M 24/4 Pvc |Molex 1200870356 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5700 / $58.9300 | Buy Now |
DISTI #
1200870356-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2400 | Buy Now |
DISTI #
1200870356
|
Avnet Americas | Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset 4 Position Female Straight to Male Straight 24 AWG PVC 5m - Bulk (Alt: 1200870356) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200870356
|
Mouser Electronics | Sensor Cables / Actuator Cables NC/MIC 4P F/MM 5M 24/4 PVC | 0 |
|
$47.7500 / $61.0400 | Order Now |
DISTI #
000000000005785928
|
Sager | Sensor Cables / Actuator Cables NANO-CHNG M8 2 MIRCO-CHNG M12 | 0 |
|
Buy Now |
Part Details for 1200870356
1200870356 CAD Models
1200870356 Part Data Attributes
|
1200870356
Molex
Buy Now
Datasheet
|
Compare Parts:
1200870356
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | M8 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.32 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |