There are no models available for this part yet.
Overview of 1200870104 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1200870104 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P1779
|
Newark | Nc 4P M/Mfe 2M St/90 Cplr 24/4 |Molex 1200870104 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0800 / $53.8800 | Buy Now | |
DISTI #
1200870104-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 6.56' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0250 | Buy Now | |
DISTI #
1200870104
|
Avnet Americas | Nano-Change Double-Ended Cordset 4 Position Male Straight to Female Right Angle 24 AWG PVC 2m - Bulk (Alt: 1200870104) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200870104
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 4P M/MFE 2M ST/90 CPLR 24/4 | 0 |
|
$37.5600 / $48.0100 | Order Now | |
DISTI #
MOL120087-0104
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120087-0104 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000005785776
|
Sager | Sensor Cables / Actuator Cables NANO-CHNG M8 DBLE-END CORDSET | 0 |
|
Buy Now |
CAD Models for 1200870104 by Molex
Part Data Attributes for 1200870104 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
CSA; UL
|
Connector Side1
|
M8
|
Connector Side2
|
M8
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.32 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
60 V
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|