Part Details for 120087-0074 by Molex
Overview of 120087-0074 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120087-2090LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Controller, 30AWG, 0.9meter. | |
10120087-2100LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Controller, 30AWG, 1.0meter. | |
10120087-2060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Controller, 30AWG, 0.6meter. |
Price & Stock for 120087-0074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200870074
|
Avnet Americas | Nano-Change Double-Ended Cordset 3 Position Male Straight to Female Straight 24 AWG PVC 1m - Bulk (Alt: 1200870074) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
120087-0074
|
TTI | Sensor Cables / Actuator Cables NANO-CHNG M8 DBLE-END CORDSET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.2300 / $43.9300 | Buy Now |