There are no models available for this part yet.
Overview of 1200868521 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200868521 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200868521-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 6.56' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4550 | Buy Now | |
DISTI #
1200868521
|
Avnet Americas | Nano-Change Single-Ended Cordset 3 Position Male Straight 22 AWG TPE 2m - Bulk (Alt: 1200868521) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200868521
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 3P M/MP 2M ST #22/3 TPE | 0 |
|
$27.4300 | Order Now | |
DISTI #
65699657
|
Verical | Cable Assembly Circular E152210 2m 22AWG M8 Circular 3 POS M Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$24.2600 / $24.7600 | Buy Now | |
DISTI #
10203680
|
TestEquity LLC | Molex 1200868521 NC 3P M/MP 2M ST #22/3 TPE | 24 |
|
$28.0000 | Buy Now |
CAD Models for 1200868521 by Molex
Part Data Attributes for 1200868521 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|