There are no models available for this part yet.
Overview of 1200868489 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200868489 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1200868489-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6746 | Buy Now | |
DISTI #
538-1200868489
|
Mouser Electronics | Sensor Cables / Actuator Cables NC-4P-MM-90-1M-PVC | 0 |
|
$20.2600 / $27.3600 | Order Now | |
DISTI #
MOL120086-8489
|
Heilind Electronics | NC-4P-MM-90-1M-PVC | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
73580698
|
Verical | Cable Assembly UL 2464 1m 24AWG M8 Circular 4 POS M Nano-Change® Min Qty: 4 Package Multiple: 1 | Americas - 72 |
|
$19.2800 / $20.4800 | Buy Now | |
DISTI #
1200868489-MOL
|
TME | 1200868489 Min Qty: 6 | 72 |
|
$7.3706 / $7.6695 | Buy Now | |
DISTI #
C1S549810556641
|
Chip1Stop | Actuator RoHS: Compliant | 72 |
|
$24.6000 / $26.3000 | Buy Now | |
DISTI #
C1S549808611167
|
Chip1Stop | Actuator RoHS: Compliant | 72 |
|
$24.6000 / $26.3000 | Buy Now |
CAD Models for 1200868489 by Molex
Part Data Attributes for 1200868489 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|