Part Details for 1200868378 by Molex
Results Overview of 1200868378 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1200868378 Information
1200868378 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1200868378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL120086-8378
|
Heilind Electronics | NC-4P-MM-90-5M-PVC-0.25 404007E02M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10203675
|
TestEquity LLC | Molex 1200868378 Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (90 Deg.) ... more | 19 |
|
$11.1600 | Buy Now |
Part Details for 1200868378
1200868378 CAD Models
1200868378 Part Data Attributes
|
1200868378
Molex
Buy Now
Datasheet
|
Compare Parts:
1200868378
Molex
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |