Part Details for 1200868334 by Molex
Overview of 1200868334 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200868334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200868334-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 0.66' Min Qty: 24 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1929 | Buy Now |
DISTI #
1200868334
|
Avnet Americas | Nano-Change Single-Ended Cordset 3 Position Female Right Angle 24 AWG PVC 0.2m - Bulk (Alt: 1200868334) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200868334
|
Mouser Electronics | Sensor Cables / Actuator Cables NC-3P-FE-LED.PNP-90-0.2M-PVC-BK-0.25 RoHS: Compliant | 0 |
|
$11.1100 / $17.0300 | Order Now |
DISTI #
MOL120086-8334
|
Heilind Electronics | NC-3P-FE-LED.PNP-90-0.2M-PVC-B 4030P1E02M002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005785635
|
Sager | Sensor Cables / Actuator Cables NC-3P-FE-LED.PNP-90-0.2M-PVC-BK-0.25 | 0 |
|
Buy Now |
Part Details for 1200868334
1200868334 CAD Models
1200868334 Part Data Attributes
|
1200868334
Molex
Buy Now
|
Compare Parts:
1200868334
Molex
|
Samacsys Manufacturer | Molex |