Part Details for 1200868325 by Molex
Overview of 1200868325 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200868325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200868325-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8608 | Buy Now |
DISTI #
538-1200868325
|
Mouser Electronics | Sensor Cables / Actuator Cables NC-3P-MM-90-10M-PVC-0.25 | 0 |
|
$31.5500 / $42.6100 | Order Now |
DISTI #
MOL120086-8325
|
Heilind Electronics | NC-3P-MM-90-10M-PVC-0.25 403007E02M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77583597
|
Verical | Cable Assembly UL 2464 10m 24AWG M8 Circular 3 POS M Nano-Change® Min Qty: 5 Package Multiple: 1 | Americas - 48 |
|
$12.2800 / $12.7900 | Buy Now |
DISTI #
1200868325-MOL
|
TME | 1200868325 Min Qty: 3 | 48 |
|
$14.7980 / $15.4130 | Buy Now |
DISTI #
1200868325
|
IBS Electronics | Cable Assembly UL 2464 10m 24AWG M8 Circular 3 POS M Nano-Change Min Qty: 24 Package Multiple: 1 | 48 |
|
$19.3312 | Buy Now |
DISTI #
C1S549808611282
|
Chip1Stop | Actuator RoHS: Compliant | 48 |
|
$14.4000 / $15.1000 | Buy Now |
Part Details for 1200868325
1200868325 CAD Models
1200868325 Part Data Attributes
|
1200868325
Molex
Buy Now
Datasheet
|
Compare Parts:
1200868325
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |