There are no models available for this part yet.
Overview of 1200868324 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200868324 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOL120086-8324
|
Heilind Electronics | NC-3P-MM-90-5M-PVC-0.25 403007E02M050 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77583704
|
Verical | Cable Assembly UL 2464 5m 24AWG M8 Circular 3 POS M Nano-Change® Min Qty: 8 Package Multiple: 1 | Americas - 48 |
|
$8.0500 / $8.3800 | Buy Now | |
DISTI #
1200868324-MOL
|
TME | 1200868324 Min Qty: 5 | 48 |
|
$9.6758 / $10.0720 | Buy Now | |
DISTI #
1200868324
|
IBS Electronics | Cable Assembly UL 2464 5m 24AWG M8 Circular 3 POS M Nano-Change Min Qty: 94 Package Multiple: 1 | 48 |
|
$9.2300 | Buy Now | |
DISTI #
C1S549807025451
|
Chip1Stop | Actuator RoHS: Compliant | 48 |
|
$9.6500 / $10.0000 | Buy Now |
CAD Models for 1200868324 by Molex
Part Data Attributes for 1200868324 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|