Part Details for 1200868083 by Molex
Overview of 1200868083 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200868083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200868083-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1842 | Buy Now |
DISTI #
538-1200868083
|
Mouser Electronics | Sensor Cables / Actuator Cables NC-5P-MM-90-2M-PVC | 0 |
|
$31.8300 / $37.1700 | Order Now |
DISTI #
MOL120086-8083
|
Heilind Electronics | 405007E02M020 NC-5P-MM-90-2M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200868083-MOL
|
TME | 1200868083 Min Qty: 4 | 15 |
|
$11.9865 / $12.2367 | Buy Now |
DISTI #
1200868083
|
IBS Electronics | Nano-Change (M8) 5 Poles Single-Ended Cordset Male (Straight) to Pigtail PVC Cable 2.0m Length Min Qty: 23 Package Multiple: 1 | 15 |
|
$36.0190 | Buy Now |
DISTI #
000000000006356661
|
Sager | Sensor Cables / Actuator Cables | 0 |
|
Buy Now | |
DISTI #
C1S549805734829
|
Chip1Stop | Other wires/cables RoHS: Compliant | 15 |
|
$36.8000 / $38.6000 | Buy Now |
DISTI #
C1S549807155929
|
Chip1Stop | Other wires/cables RoHS: Compliant | 15 |
|
$36.8000 / $38.6000 | Buy Now |
Part Details for 1200868083
1200868083 CAD Models
1200868083 Part Data Attributes
|
1200868083
Molex
Buy Now
Datasheet
|
Compare Parts:
1200868083
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |