There are no models available for this part yet.
Overview of 1200860666 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200860666 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC2440
|
Newark | Nc 5P Fp 10M 90D Coupler 24Awg |Molex 1200860666 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7100 / $117.8600 | Buy Now | |
DISTI #
900-1200860666-ND
|
DigiKey | CBL CIRC Min Qty: 4 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.6450 | Buy Now | |
DISTI #
1200860666
|
Avnet Americas | Nano-Change Single-Ended Cordset 5 Position Female Right Angle 24 AWG PUR 10m - Bulk (Alt: 1200860666) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200860666
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 5P FP 10M 90D COUPLER 24AWG | 0 |
|
$100.9800 / $122.6300 | Order Now | |
DISTI #
000000000005785626
|
Sager | Sensor Cables / Actuator Cables NC 5P FP 10M 90D COUPLER 24AWG | 0 |
|
Buy Now |
CAD Models for 1200860666 by Molex
Part Data Attributes for 1200860666 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|