Part Details for 1200860423 by Molex
Overview of 1200860423 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200860423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0716
|
Newark | Nc 3P Fp 5M 90D Led Pnp 24Awg |Molex 1200860423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1400 / $41.7400 | Buy Now |
DISTI #
1200860423-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$34.6571 / $44.3000 | Buy Now |
DISTI #
1200860423
|
Avnet Americas | Nano-Change M8 Single-Ended Cordset 3 Poles Female Right Angle to Pigtail with PNP LED Sensors 24 AWG PVC Cable 5m Length - Bulk (Alt: 1200860423) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200860423
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 3P FP 5M 90D LED PNP 24AWG | 1 |
|
$30.8100 / $41.6000 | Buy Now |
DISTI #
Molex 1200860423
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10203622
|
TestEquity LLC | Molex 1200860423 Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (90 Deg.) to Pigtail, with PNP LED Sensors, 24 AWG, PVC Cable, 5.0m (16.40') Length | 0 |
|
$39.1600 | Buy Now |
Part Details for 1200860423
1200860423 CAD Models
1200860423 Part Data Attributes:
|
1200860423
Molex
Buy Now
Datasheet
|
Compare Parts:
1200860423
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |