Part Details for 1200860022 by Molex
Overview of 1200860022 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200860022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0780
|
Newark | Nc 3P Fp 2M 90D Coupler 24Awg |Molex 1200860022 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5600 / $39.9600 | Buy Now |
DISTI #
1200860022-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.56' Min Qty: 4 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4175 | Buy Now |
DISTI #
1200860022
|
Avnet Americas | Nano-Change Single-Ended Cordset 3 Position Female Right Angle 24 AWG PUR 2m - Bulk (Alt: 1200860022) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200860022
|
Mouser Electronics | Sensor Cables / Actuator Cables NC 3P FP 2M 90D COUPLER 24AWG | 0 |
|
$26.9600 / $36.4100 | Order Now |
DISTI #
000000000005785363
|
Sager | Sensor Cables / Actuator Cables NANO-CHANGE M8 SNGLEND CORDSET | 0 |
|
Buy Now | |
DISTI #
C1S549804362759
|
Chip1Stop | Connector Circular RoHS: Compliant | 12 |
|
$28.2000 / $29.6000 | Buy Now |
Part Details for 1200860022
1200860022 CAD Models
1200860022 Part Data Attributes
|
1200860022
Molex
Buy Now
Datasheet
|
Compare Parts:
1200860022
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |