Part Details for 1200850016 by Molex
Overview of 1200850016 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200850016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-1200850016-ND
|
DigiKey | Circular Metric Conn M12U ATTACH Min Qty: 8 Container: Retail Package MARKETPLACE PRODUCT |
21 In Stock |
|
$19.6300 / $20.0200 | Buy Now |
DISTI #
WM16459-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$21.0846 / $38.4000 | Buy Now |
DISTI #
1200850016
|
Avnet Americas | Conn M12 Circular F 5 POS RA Cable Mount 5 Terminal 1 Port - Bulk (Alt: 1200850016) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200850016
|
Mouser Electronics | Circular Metric Connectors M12U ATTACHABLE 5P FP 90D | 1 |
|
$29.0100 / $39.1800 | Buy Now |
DISTI #
MOL120085-0016
|
Heilind Electronics | M12U ATTACHABLE 5P FP 90D WA5001-31 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77339578
|
Verical | Conn M12 Circular SKT 5 POS RA Cable Mount 5 Terminal 1 Port Ultra-Lock® Min Qty: 4 Package Multiple: 1 | Americas - 21 |
|
$21.2083 / $22.2571 | Buy Now |
DISTI #
000000000005785348
|
Sager | Circular Metric Connectors M12U ATTACHABLE 5P FP 90D | 0 |
|
Buy Now | |
DISTI #
1200850016
|
Avnet Abacus | Conn M12 Circular F 5 POS RA Cable Mount 5 Terminal 1 Port (Alt: 1200850016) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1200850016
1200850016 CAD Models
1200850016 Part Data Attributes
|
1200850016
Molex
Buy Now
Datasheet
|
Compare Parts:
1200850016
Molex
CONN PLUG FMALE 5POS GOLD SCREW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP69K; Rated Current (Signal):4A; Rated Voltage:30VAC/36VDC | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |