Part Details for 1200850015 by Molex
Overview of 1200850015 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200850015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200850015-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$29.8400 / $31.7100 | Buy Now |
DISTI #
WM16458-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7570 / $37.4800 | Buy Now |
DISTI #
1200850015
|
Avnet Americas | Ultra-Lock M12 Single Keyway with PG7 Cable Fitting Female 4 Position 90° Angle Cable Diameter 3.3mm to 6.6mm - Bulk (Alt: 1200850015) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200850015
|
Mouser Electronics | Circular Metric Connectors M12U ATTACHABLE 4P FP 90D | 5 |
|
$27.4700 / $37.1100 | Buy Now |
DISTI #
MOL120085-0015
|
Heilind Electronics | M12U ATTACHABLE 4P FP 90D WA4001-31 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10203590
|
TestEquity LLC | Molex 1200850015 Ultra-Lock (M12) Single Keyway with PG7 Cable Fitting, Female, 4 Pole, 90 Deg. Angle, Cable Diameter 3.30-6.60mm | 70 |
|
$31.7200 | Buy Now |
Part Details for 1200850015
1200850015 CAD Models
1200850015 Part Data Attributes:
|
1200850015
Molex
Buy Now
Datasheet
|
Compare Parts:
1200850015
Molex
CONN PLUG FMALE 4POS GOLD SCREW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |