Part Details for 1200845185 by Molex
Overview of 1200845185 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200845185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200845185-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 0.98' Min Qty: 3 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$28.8100 / $30.0000 | Buy Now |
DISTI #
1200845185-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 0.98' Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2778 | Buy Now |
DISTI #
1200845185
|
Avnet Americas | Brad Ultra-Lock Receptacle 5 Position Female Straight 22 AWG PVC 0.3m - Bulk (Alt: 1200845185) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200845185
|
Mouser Electronics | Circular Metric Connectors REC U12 5P AC MA M16 BM WIR SHD BRA AU | 0 |
|
$26.2500 / $28.7500 | Order Now |
DISTI #
MOL120084-5185
|
Heilind Electronics | REC U12 5P AC MA M16 BM WIR SH WR5W46E03C3003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
31579766
|
Verical | Cable Assembly UL 1061 0.3m 22AWG M12 Circular 5 POS M Ultra-Lock (M12) Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$25.4900 / $26.5400 | Buy Now |
DISTI #
1200845185-MOL
|
TME | Connector: M12 | 35 |
|
Buy Now | |
DISTI #
000000000005785320
|
Sager | Circular Metric Connectors ULTRA-LOCK M12 REC MA 5P | 0 |
|
Buy Now | |
DISTI #
10203576
|
TestEquity LLC | Molex 1200845185 Ultra-Lock (M12) Receptacle, 5 Poles, M16x1.5 Mounting Threads, Male (Straight) to 24 AWG PVC Leads, 0.30m (11.81") Length | 35 |
|
$30.0000 | Buy Now |
Part Details for 1200845185
1200845185 CAD Models
1200845185 Part Data Attributes
|
1200845185
Molex
Buy Now
Datasheet
|
Compare Parts:
1200845185
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP69K; Rated Current (Signal):4A; Rated Voltage:250V (AC/DC) | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; NEMA | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |