Part Details for 1200845160 by Molex
Overview of 1200845160 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200845160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21512-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 0.98' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$17.8636 / $24.1200 | Buy Now |
DISTI #
2266-1200845160-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 0.98' Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$19.6000 / $20.4000 | Buy Now |
DISTI #
1200845160
|
Avnet Americas | Cable Assembly UL 1061 0.3m 22AWG 5POS M12 Circular RCP - Bulk (Alt: 1200845160) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200845160
|
Mouser Electronics | Circular Metric Connectors M12U 5P REC FEM BACK M16X1.5 SPEC 0.3M RoHS: Compliant | 60 |
|
$17.7600 / $23.9900 | Buy Now |
DISTI #
MOL120084-5160
|
Heilind Electronics | M12U 5P REC FEM BACK M16X1.5 S WR5U40E03C3003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200845160-MOL
|
TME | 1200845160 Min Qty: 5 | 9 |
|
$9.4670 / $9.4673 | Buy Now |
DISTI #
C1S549806545499
|
Chip1Stop | Other wires/cables RoHS: Compliant | 9 |
|
$20.8000 / $21.3000 | Buy Now |
DISTI #
C1S549803708389
|
Chip1Stop | Other wires/cables RoHS: Compliant | 9 |
|
$20.8000 / $21.3000 | Buy Now |
Part Details for 1200845160
1200845160 CAD Models
1200845160 Part Data Attributes
|
1200845160
Molex
Buy Now
Datasheet
|
Compare Parts:
1200845160
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |